null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Temperature

SENSOR,TEMPERATURE 1WIRE,DS18B20,WATER PROOF,WITH 1M 20AWG WIRE

1WT_INLPOT_1M_2W: DATANAB, LLC View Larger Image
Image is representative only
DATANAB, LLC
Jameco Part no. 2153502
Manufacturer DATANAB, LLC
Manufacturer no. 1WT_INLPOT_1M_2W
Catalog 132 , page 75
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1-Wire Waterproof Temperature Sensor Cable with Potted Tip


This inline Potted Digital Temperature Sensor provides a low cost option for temperature monitoring. The sensor head has a diameter of only 0.25in and the length of the potted section is just over 1in. The rugged jacketed cable is approx 3ft long.

The epoxy is hardened and waterproof, and completely covers the sensor and solder joints, allowing this sensor to be used in harsh conditions.

Multiple sensors can be daisy chained on a single CAT5 network that can extend up to 200 meters or more in a typical environment. The sensors can receive data and power over the same CAT5 cable, which saves time and money during install.

Features:

  • Digital sensor (DS18B20) with 12-bit resolution
  • Accuracy: ±0.5°C
  • Temperature range: 14°F to 185°F (-10°C to +85°C)
  • Jacketed cable length: 3 feet long
  • Wire gauge: 20AWG stranded conductors
  • 2-wire version for parasitic power

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.