null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Temperature

SENSOR,TEMPERATURE 1WIRE,WITH 1M 20AWG,WIRE,STAINLESS,DS18B20,WTR PRF

1WT_6SSP1_1M_2W: DATANAB, LLC View Larger Image
Image is representative only
DATANAB, LLC
Jameco Part no. 2153511
Manufacturer DATANAB, LLC
Manufacturer no. 1WT_6SSP1_1M_2W
Catalog 132 , page 75
Pricing & Availability

$18.95

# of Unit Price
1+ $18.95
5+ $17.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1-Wire Stainless Steel Waterproof Temperature Sensor Probe


This Stainless Steel 1-wire digital temperature probe with a 1 meter jacketed cable is used in general purpose temperature measurement applications.

The 1-wire sensor element used is a DS18B20 with 12-bit resolution.

Red wire: VDD & GND
White Wire: DATA

Multiple sensors can be daisy chained on a single CAT5 network that can extend up to 200 meters or more in a typical environment. The sensors can receive data and power over the same CAT5 cable, which saves time and money during install.

Features:

  • Digital sensor (DS18B20) with 12-bit resolution
  • Stainless steel probe size: 1.2"L x 0.24"Diameter (30.5mm L x 6mm Diameter)
  • Accuracy: ±0.5°C
  • Temperature range: 14°F to 185°F (-10°C to +85°C)
  • Jacketed cable length: 3 feet long
  • 2-wire version for parasitic power

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.