8 MEGA BIT 5 VOLT ONE TIME PROGRAMABLE EPROM
| Jameco Part no. 2153561 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | AT27C080-10PU |
| RoHS compliant | |
| Catalog 132 , page 7 | |
- Data Sheet (current) [786 KB ]
- Data Sheet (current) [786 KB ]
One time programmable EEPROM
The Atmel AT27C080 is a low-power, high performance 8 M bit one time programmable, read only memory (OTP EPROM) organized as 1M by 8 bits. The AT27C080 requires only once 5V power supply in normal read mode operation. Any byte can be accessed in less than 90ns; eliminating the need for speed reducing WAIT states on high-performance microprocessor systems.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | |
| Typical Operating Supply Voltage | |
| Maximum Operating Supply Voltage | |
| In System Programmability | |
| Reprogramming Technique | |
| Minimum Operating Temperature | |
| Maximum Operating Temperature | |
| Screening Level | |
| Mounting | |
| Packaging | |
| Pin_Count | |
| Density | |
| Supplier_Package | |
| Product Width | |
| Product Height | |
| Product Length |
| Specification | Value |
|---|---|
| Product Type | |
| Cable Diameter | |
| Conductor Material | |
| Maximum Voltage Rating | |
| Number of Conductors | |
| Size | |
| Organization | |
| Type | |
| Interface Type | |
| Output Enable Access Time | |
| Programming Voltage | |
| Maximum Operating Current | |
| Maximum Random Access Time | |
| Minimum Operating Supply Voltage |
Report a problem
Suggest a product