null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Hardware >> Screws, Nuts & Washers

C

SCREW,M3-0.5x12mm,PHILIPS PN,HEAD,ZINC,DIN7985(10)

91190: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2153596
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 91190
Catalog 132 , page 81
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
50+ $0.12
100+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

M3-0.5 x 12mm DIN 7985 Phillips Zinc Pan Head Machine Screw


Features:

  • Diameter: 3 mm
  • Drive: Phillips
  • Finish: Zinc
  • Head: Pan
  • Length: 12mm
  • Material: Steel
  • Specification: DIN 7985
  • Thread Size: 0.50
  • Type: Machine Screw
  • System of Measurement: Metric
  • Product Weight: 0.0020 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.