null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Hardware >> Screws, Nuts & Washers

C

SCREW,M3-0.5x12mm,CL12.9,DIN912,ZINC,SOCKET HEAD CAP

0135865: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2153650
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 0135865
Catalog 132 , page 81
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
50+ $0.27
100+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

M3-0.5 x 12mm CL12.9 DIN 912 Zinc Socket Head Cap Screw


Socket Head Cap screws are ideal for precision work with close tolerances and applications needing a well tooled appearance. Socket Head Cap screws supply greater tensile strength than equivalent Hex Head Caps screws, while requiring less surface area to counterbore. Zinc plating, retards the corrosion rate in a normal atmosphere.

Features:

  • Diameter: 3 mm
  • Drive: Hex
  • Finish: Zinc
  • Grade: 12.9
  • Length: 12mm
  • Material: Steel
  • Specification: DIN 912
  • Thread: Coarse
  • Thread Size: 0.50
  • Type: Socket Cap Screw
  • System of Measurement: Metric
  • Product Weight: 0.0021 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.