SCREW,M4-0.7x6mm,CL12.9,DIN912,ZINC,SOCKET HEAD CAP
Image is representative only
| Jameco Part no. 2153668 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 0135877 |
| Catalog 132 , page 81 |
and BenchPro brands.
- Data Sheet (current) [60 KB ]
M4-0.7 x 6mm CL12.9 DIN 912 Zinc Socket Head Cap Screw
Socket Head Cap screws are ideal for precision work with close tolerances and applications needing a well tooled appearance. Socket Head Cap screws supply greater tensile strength than equivalent Hex Head Caps screws, while requiring less surface area to counterbore. Zinc plating, retards the corrosion rate in a normal atmosphere.