null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Hook-up

22 AWG Solid Hook-Up Wire Bundle, 25 ft.

JMS9313-01G: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2153705
Manufacturer   JAMECO VALUEPRO
Manufacturer no. JMS9313-01G
  RoHS compliant
Catalog 132 , page 45
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $14.95
25+ $13.49
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

22 AWG Solid Hook-Up Wire Bundle, 25 ft.

This bundle contains six 25 foot spools of our popular 22 gauge solid hook-up wire. Each spool is a different color and comes in a cardboard dispenser box. The box can also fit 100' wire spools that are 1.25" wide.

A bundle of 100' spools of the same six colors is also available but without the cardboard box.

Features

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
CategoryWIRE
PackageREEL
Wire TypeHOOKUP
Conductors1
Wire Gauge (AWG)22
Conductor StrandSOLID
Specification Value
ColorASSORTED
Length (feet)25
Voltage300V
Insulation TypePVC


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.