null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tape,Mastics >> Adhesive Products

TAPE,ELECT,3M TEMFLEX 1700,VINYL TAPE,3/4 INCH x60FEET,#69764

054007-69764: 3M COMPANY View Larger Image
Image is representative only
3M COMPANY
Jameco Part no. 2153764
Manufacturer 3M COMPANY
Manufacturer no. 054007-69764
  RoHS compliant
Catalog 132 , page 141
Pricing & Availability

$1.35

# of Unit Price
1+ $1.35
10+ $1.19
50+ $1.09
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

3M Temflex™ Vinyl Electrical Tape 1700


3M™ Temflex™ Vinyl Electrical Tape 1700 is a good quality, economical general purpose vinyl insulating tape. It has excellent resistance to: abrasion, moisture, alkalies, acid, copper corrosion and varying weather conditions. It is a polyvinyl chloride (PVC) tape that is flame-retardant and conformable.

Features:

  • Thickness: 7 mils
  • Adhesion to steel: 22 oz/in
  • Adhesion to backing: 22 oz/in
  • Operating temperature: 176°F
  • Breaking strength: 17 lbs/in
  • Passes UL 510 flammability test
  • 5 year shelf life
  • Length: 60 feet
  • Width: 0.75 inches
  • Color: Black

    Applications:

  • Primary electrical insulation for most wire and cable splices rated up to 600 volts
  • Protective jacketing for high voltage cable splices and repairs
  • Harnessing of wires and cables
  • For indoor or outdoor applications
  • For above or below ground application

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.