null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Hydrogen) >> H2 Generator

HYDROFILL - Desktop Hydrogen Refueling Station

FCH-010: HORIZON FUEL CELL View Larger Image
Image is representative only
HORIZON FUEL CELL
Jameco Part no. 2153861
Manufacturer HORIZON FUEL CELL
Manufacturer no. FCH-010
  RoHS compliant
Catalog 132 , page 176
Pricing & Availability

$248.95

# of Unit Price
1+ $248.95
5+ $239.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

HYDROFILL - Desktop Hydrogen Refueling Station

The world's 1st automatic solid hydrogen cartridge refueling system!

The Hydrofill is a "world-first" small-scale home hydrogen station that allows consumers or retailers/distributors to refill solid state canisters in a simple way, using water and electricity as only input. By adding water, and plugging the Hydrofill into an electrical wall-socket (or a solar panel), consumers can generate hydrogen and store it in a solid form automatically in HydroStik cartridges. Once full, the battery-like "solid-state" HydroStiks can be unplugged from the Hydrofill and placed into the MiniPak (or other fuel cell devices) to deliver power via a USB port.

DC power is enough to produce 3L of hydrogen per hour and fully fill one HydroStik every 4-6 hours.

Features

  • Quiet, safe and convenient
  • Automatic hydrogen refilling system
  • 99.9% hydrogen produced

    Specifications:

  • Stack type: Proton exchange membrane electrolysis cell
  • Water input: De-ionized or distilled water only
  • Hydrogen generation capacity: 0-3 L/hr
  • Purity: 99.9% (designed for HydroStik cartridges)
  • Input voltage: 2.5V - 3.3VDC
  • Rated power: 25W (max.)
  • Hydrogen output pressure: 3.0 MPaG
  • Dimensions: 5.7" W x 8.2" H x 6" D
  • Weight: 3.9 lbs. (± 5%)
  • Power supply: 110-240 VAC @ 50-60 Hz (AC adapter supplied)
  • Reference: ISO 22734
  • Outlet specification: Designed for HydroStik

    Note: Hydrostik catridge and MiniPak power supply each sold separately

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.