null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Mounting & Accessories

ADJUSTABLE TILT MOUNT SOLAR PANEL

SLB-0103: SOLARLAND USA View Larger Image
Image is representative only
SOLARLAND USA
Jameco Part no. 2154281
Manufacturer SOLARLAND USA
Manufacturer no. SLB-0103
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$66.95

# of Unit Price
1+ $66.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Tilt Mount Bracket Kit

Features
  • Mounting type: Tilt
  • Module Type: Solarland SLP130-20
  • Number of Modules: Mounts 1 Panel
  • Setting angle: Tilt Range From 20° to 90°
  • Wind Load: 100Km/Hr
  • Snow Loading: 1.1kN/m
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.