null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Power Controllers

8 AMP SOLAR POWER SMART CONTROLLER

SLC-2408B: SOLARLAND USA
Image is representative only
SOLARLAND USA
Jameco Part no. 2154628
Manufacturer SOLARLAND USA
Manufacturer no. SLC-2408B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Solar Controller

Features
  • Rated voltage(V): 24V
  • Float voltage(V): 27.6±0.4
  • Over-charging Protection Voltage (V): 28.2 - 29
  • Load Disconnect Voltage (V): 21.6-22.8
  • Load Reconnect Voltage(V): 24.4-25.2
  • Max solar current (A): 8A
  • Max load current (A): 8A
  • Typical power consumption (mA): ≤8
  • Temperature compensation factor: -3mV/cell*K
  • Voltage drop between solar power and battery (V): ≤0.4
  • Voltage drop between battery and load (V): ≤0.3
  • Ambient temperature range: -20°C - 50°C
  • Max. altitude (m): 5000 meters

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.