null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Panel Charging Kits

10W SOLAR PANEL CHARGING KIT

SLCK-010-12: SOLARLAND USA View Larger Image
Image is representative only
SOLARLAND USA
Jameco Part no. 2154679
Manufacturer SOLARLAND USA
Manufacturer no. SLCK-010-12
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Solar Charge Kit

Features:
  • Battery clamps and leads
  • Perfect for camping!
  • Maximum power (Pmax): 10W
  • Voltage at Pmax (Vmp): 17.0V
  • Current at Pmax (Imp): 0.58A
  • Open-circuit Voltage (Voc): 21.6V
  • Short-circuit Current (Isc): 0.68A

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.