null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Panel Charging Kits

40W SOLAR PANEL CHARGING KIT

SLCK-040-12: SOLARLAND USA View Larger Image
Image is representative only
SOLARLAND USA
Jameco Part no. 2154695
Manufacturer SOLARLAND USA
Manufacturer no. SLCK-040-12
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$249.95

# of Unit Price
1+ $249.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Portable 40 Watt 12 Volt Solar Charging Kit

This kit is designed to continuously charge a 12 volt battery. Perfect for small RV,s camping and power for remote locations. Compact in size, this solar charger is easy to store and transport.

Features:
  • 1 x 40 Watt Multi-Crystalline solar panel.
  • Heavy Duty cloth carrying case, aluminum frame and support leg.
  • Rugged construction.
  • Compact and powerful
  • Durable carry/storage bag included
  • Fold away support leg to angle solar charger towards the sun
  • Smart solar controller built in to prevent over charging and solar discharge.
  • 16.4 foot extension cable with SLSC-02 battery clamps and car cigarette style female connector is standard.
  • Adjustable Leg - Panel angle can be easily adjusted. Leg folds completely in for storage.
  • Heavy Duty Carry Handle easy handling when removed from the bag. Safe fasteners will lock the panel shut.
  • Ideal for Disaster Recovery, RV and Camping, Boating, Fishing, Emergency Power and more.

    Specifications:
  • Maximum power: 40 Watts
  • Voltage at Maximum Power: 17.2V
  • Current at Maximum Power: 5.24A
  • Remote PWM Solar charge controller 3 Amps
  • Minimum Charge Start Voltage: 8 volts (Controller will not work with a battery lower than 8V)
  • Warranty is 1 Year Mechanical and 5 Years Power.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    POLE MOUNT SOLAR PANEL

    Buy Now  $63.95


    90W SOLAR PANEL CHARGING KIT

    Buy Now  $425.75

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.