null
90W SOLAR PANEL CHARGING KIT
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$425.75
| # of Unit |
Price |
| 1+ |
$425.75 |
- Availability:Ship 1 Wks ARO
Portable Folding 90 Watt 12 Volt Solar Charging Kit
This kit is designed to continuously power a compressor fridge. Compact in size, this unit folds up easily for simple storage and transportation.
Features:2 x 45 Watt Multi-Crystalline solar panels in series.Heavy Duty anodized aluminum frame and support legs.Rugged construction.Compact and powerfulFold away support legs to angle solar charger towards the sunSmart solar controller built in to prevent over charging and solar discharge.16.4 foot Extension cable with battery clamps and car cigarette style female connector is standard.Includes Aluminum storage/carry case for safe and secure transportation.Adjustable Legs - Panel angle can be easily adjusted. Legs fold completely in for storage.Heavy Duty Carry Handle easy handling when removed from the bag. Safe fasteners will lock the panel shut.Ideal for Disaster Recovery, RV and Camping, Boating, Fishing, Emergency Power and more.
Specifications:
Maximum power: 90 WattsVoltage at Maximum Power: 17.2VCurrent at Maxium Power: 5.24A PV Panel Current at Max. Power: 5.24ASmart Solar ControllerOperating Volgate 8 volts minimum (Will Not Work with Batteries less than 8 volts). Warranty is 1 Year Mechanical and 5 Years Power.
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.