null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Panel Charging Kits

90W SOLAR PANEL CHARGING KIT

SOLARLAND USA
Jameco Part no. 2154708
Manufacturer SOLARLAND USA
Manufacturer no. SLP090F-12S
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$425.75

# of Unit Price
1+ $425.75
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Portable Folding 90 Watt 12 Volt Solar Charging Kit

This kit is designed to continuously power a compressor fridge. Compact in size, this unit folds up easily for simple storage and transportation.

Features:
  • 2 x 45 Watt Multi-Crystalline solar panels in series.
  • Heavy Duty anodized aluminum frame and support legs.
  • Rugged construction.
  • Compact and powerful
  • Fold away support legs to angle solar charger towards the sun
  • Smart solar controller built in to prevent over charging and solar discharge.
  • 16.4 foot Extension cable with battery clamps and car cigarette style female connector is standard.
  • Includes Aluminum storage/carry case for safe and secure transportation.
  • Adjustable Legs - Panel angle can be easily adjusted. Legs fold completely in for storage.
  • Heavy Duty Carry Handle easy handling when removed from the bag. Safe fasteners will lock the panel shut.
  • Ideal for Disaster Recovery, RV and Camping, Boating, Fishing, Emergency Power and more.

    Specifications:
  • Maximum power: 90 Watts
  • Voltage at Maximum Power: 17.2V
  • Current at Maxium Power: 5.24A
  • PV Panel Current at Max. Power: 5.24A
  • Smart Solar Controller
  • Operating Volgate 8 volts minimum (Will Not Work with Batteries less than 8 volts).
  • Warranty is 1 Year Mechanical and 5 Years Power.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.