null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Panel Illumination

4/20/45 LUMINS LED SOLAR DESK LIGHT

BSS-00217: SOLARLAND USA View Larger Image
Image is representative only
SOLARLAND USA
Jameco Part no. 2154783
Manufacturer SOLARLAND USA
Manufacturer no. BSS-00217
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$23.95

# of Unit Price
1+ $23.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Solar Power Desk Lamp

This is a solar powered desk lamp which has the ability to charge cell phones and other small electronics with included accessories. This lamp has three light settings, with run times between 5-66 hours depending on which setting is used or the accessories being charged.

Accessory charging is solar direct, so the desk lamp battery is not depleted during phone charging. This also means that accessory charging does not work at night.

Features:
  • (1)1.5W Solar Panel with pre-attached lead wires
  • (1)LED Desk Lamp with Lithium Battery
  • Phone charger adapter kit
  • Three Light Settings

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.