null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Panel Illumination

25/45 LUMINS LED SOLAR LANTERN

BSS-00316: SOLARLAND USA View Larger Image
Image is representative only
SOLARLAND USA
Jameco Part no. 2154839
Manufacturer SOLARLAND USA
Manufacturer no. BSS-00316
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$37.95

# of Unit Price
1+ $37.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Solar Lantern

Features

  • Lamp Rated Power: 1.2 W/ 0.6 W
  • Luminous Flux output: 45 lm/25 lm
  • Working Time: LOW Setting= 10 hrs; HIGH Setting= 5 hrs
  • 1 set/Color Box: 205 x 170 x 335 mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.