null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

115 VAC Tubeaxial Ball Bearing Fan

TAC12038115HT: TOYO FAN View Larger Image
Image is representative only
TOYO FAN
Jameco Part no. 2155049
Manufacturer TOYO FAN
Manufacturer no. TAC12038115HT
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

115 VAC Tubeaxial Fan


Specifications

  • Voltage: 115VAC
  • Size (W x H x D): 120mm x 120mm x 38mm
  • Air Flow (CFM): 105
  • Bearing: Ball
  • Current (mA): 180
  • Power (Watts): 17
  • Noise (dB): 47
  • Connection (Leads): Terminals
  • Agency Approvals: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Diameter (inches)1.5
    Size (WxHxD mm)120 x 120 x 38
    Air Flow (CFM)105
    Noise (dBA)47
    Bearing TypeBALL
    Specification Value
    Termination TypeTERMINALS
    Agency ApprovalsUL/CSA/CE
    Width (inches)4.68
    Height (inch)4.68


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.