null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> LED Light Strips

150 LED 16.4 FOOT RED GREEN BLUE (RGB) FLEXIBLE STRIP

VLS50605MRGB-12V: VASTECH INC. View Larger Image
Image is representative only
VASTECH INC.
Jameco Part no. 2155090
Manufacturer VASTECH INC.
Manufacturer no. VLS50605MRGB-12V
  RoHS compliant
Catalog 132 , page 25
Pricing & Availability

$64.95

# of Unit Price
1+ $64.95
5+ $59.95
25+ $54.95
  • Availability:Ship  5 Days ARO 
+ Add to my favorites

 Add to cart

16.4 Feet Flexible RGB LED Strip


Contains ~150 total LEDs

Features:

  • Input: 12VDC @ 600mA/meter
  • Emitted colors: Red, green, blue, yellow, warm white, pure white, cool white
  • Forward current: 600mA/meter
  • Power dissipation: 7.2W
  • Operating temperature: -25°C to +80°C
  • Length of strip: 16.4 feet (5 meters)
  • Can be used with RGB Controller modules (not included). Equivalent Mfg. P/N: RGB-CONTROLLER (or similar with connections for R, G, B, and 12V+, GND).

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.