null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Prototype Adapters

BREADBOARD, SMD SURFACE MOUNT, SOIC PATTERNS,SOIC'S 8-40 PIN, ADAPTER/PROTO

B505: BELLIN DYNAMIC SYSTEMS View Larger Image
Image is representative only
BELLIN DYNAMIC SYSTEMS
Jameco Part no. 215520
Manufacturer BELLIN DYNAMIC SYSTEMS
Manufacturer no. B505
Catalog 132 , page 148
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
10+ $39.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Surface Mount Proto Board

Prototyping SMT circuit boards has been tedious and time-consuming. Now there is an easy, cost-effective and versatile Snap-Apart™ solution from Bellin Dynamic Systems.

Features:
  • SOIC
  • 60 SOIC SMT pattern, SOIC 8, 14, 16, 24, 32, 40 & more
  • V-groove scoring between elements for smooth straight edges
  • Compatible with .100" single or dual row male headers
  • Board thickness: 0.031"
  • Size: 7.6"L x 5.0"W

    Report a problem
    Suggest a product
  • Specification Value
    MFG Part NumberB505
    Height (inches)7.6
    Pins (yes/no)NO
    Specification Value
    Packages SupportedSMD
    Depth (inch)0.031


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.