null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

Forrest M. Mims III: Atari Punk Console Kit

KIT-APC: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2155487
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-APC
Catalog 132 , page 163
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Forrest M. Mims III: Atari Punk Console Kit

The Atari Punk Console has become the popular name for a simple circuit that I first described as a "Sound Synthesizer" in Engineer's Notebook: Integrated Circuit Applications (1980) and then a "Stepped Tone Generator" in Engineer's Mini-Notebook: 555 Circuits (1984).

The circuit creates a sequence of tones whose frequencies vary in distinct steps as a potentiometer is adjusted. Some in the electronic music community began experimenting with the circuit, and it is eventually labeled the Atari Punk Console by Kaustic Machines. "Atari Punk Console" yields 15,100 hits in a Google search. The circuit even has its own Wikipedia page.

Even older than the Atari Punk Console is the integrated circuit that makes it possible, the venerable 555 timer designed by Hans R. Camenzind for Signetics. The 555 was introduced in 1972 and continues to be one of the most popular integrated circuits ever designed.

Visit the Jameco Workshop page for complete build instructions.