null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Test & Measurement

Forrest M. Mims III: Vibration Sensor Kit

KIT-VIBSEN: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2155532
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-VIBSEN
Catalog 132 , page 163
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Forrest M. Mims III: Vibration Sensor Kit

The circuit shown here doesn't use any moving parts to detect vibration. Rather, a piezo speaker element is used as a sensitive vibration sensor. Curious how it works? The piezo speaker is connected to the input of an op amp operated as a comparator. This operation is achieved by eliminating the usual feedback resistor between the output (pin 6) and the inverting input (pin 2). In operation, tiny vibrations cause the piezo element to generate a small voltage. The LED glows when the voltage exceeds that applied to pin 3 of the op amp by sensitivity control R2. Visit the Jameco Workshop page for complete build instructions.