null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

Circuit Skills: Easy LED Color Organ Kit

KIT-COLORORGAN: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2155541
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-COLORORGAN
Catalog 132 , page 163
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
5+ $42.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Circuit Skills: Easy LED Color Organ Kit

Building on the success of one of the most popular kits at Jameco, we've added an easy to solder version that just about anyone can assemble. The original LED Color Organ came with a blank prototyping board and all the components, but the component placement and layout was up to your creativity to design.

We've made an easier version that tells you exactly where to place each component. All you have to do is solder. This version of the kit comes with all the same components except for the new PCB which has labeled positions for the components. Just follow the step-by-step instructions, and you'll be flashing to the beat in no time. The instructions are included with the kit but can also be found near the top of this page.

Visit the Jameco workshop page for the original build, and check out the video while you're there.

  • Included LEDs: (4) Red, (4) Yellow, & (4) Blue
  • PCB Dimensions: 4.4"L x 2.4"W
  • Recommended Power Supply: 12VDC@500mA (P/N: 252808 or similar), not included.

    Kit Includes:

    Part No.
    Qty.
    Description
    871586
    1
    IC, MC33204P, DIP-14
    37197
    1
    Socket, IC, 14-pin, machine tooled
    1766180
    1
    Stereo jack, 3.5mm
    333614
    4
    LED, yellow, 590nm, T1-3/4
    183222
    4
    LED, blue, 470nm, T1-3/4
    1586189
    4
    LED, red, 632nm, T1-3/4
    544833
    2
    Capacitor, ceramic, 0.01µF, (103)
    25523
    2
    Capacitor, mono, 0.1µF, 50V (104)
    1069763
    2
    Capacitor, axial, 0.0022µF (222)
    544913
    2
    Capacitor, ceramic, 0.047µF (473)
    29831
    1
    Capacitor, radial, 1µF, 50V
    609561
    3
    Capacitor, radial, 2.2µF, 50V
    31000
    2
    Capacitor, radial, 4.7µF, 50V
    178597
    3
    Transistor, 2N3904, NPN, TO-92
    691260
    10
    Resistor, 1/4W, 47K Ω
    2157159
    10
    Resistor, 1/4W, 1K Ω
    691585
    10
    Resistor, 1/4W, 1.0M Ω
    691243
    10
    Resistor, 1/4W, 39K Ω
    2156084
    10
    Resistor, 1/4W, 100K Ω
    690785
    10
    Resistor, 1/4W, 470 Ω
    691526
    10
    Resistor, 1/4W, 560K Ω
    690822
    10
    Resistor, 1/4W, 680 Ω
    43051
    3
    Potentiometer, 3/8" sq. cermet, 1/2W, 20K Ω
    76961
    3
    Diode, sil rec, 1N4002, 1A
    51626
    1
    Socket, IC, 8-pin
    251061
    1
    IC, MC34072P, DIP-8
    101178
    1
    Jack, DC power, male, 2.1mm
    690671
    10
    Resistor, 1/4W, 160 Ω
    1946316
    1
    Capacitor, radial, 22µF, 50V
    ---
    1
    Color Organ PCB
    ---
    1
    Instructions


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.