null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Surveillance Cameras >> Color

Full Function CCD Color Camera with 8mm Lens

15-CC25DNV-1 +15-L080V: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2155583
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 15-CC25DNV-1 +15-L080V
Catalog 132 , page 154
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$129.95

# of Unit Price
1+ $129.95
5+ $119.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Full Function CCD Color Camera with 8mm Lens

Camera Specifications

  • 1/3" SONY Super HAD CCD
  • Horizontal res: 420 lines
  • Min. illumination: 0.05 lux
  • Electronic shutter: 1/50 ~ 1/100,000 sec.
  • S/N ratio: 50dB
  • 537(H) x 597(V) PAL
  • Video output: 1Vp-p, 75Ω
  • Audio output: 2Vp-p max.
  • Auto tracing white balance
  • Vertical freq.: 50Hz
  • Backlight, auto-gain switch selectable
  • Approximate camera dimensions: 1.97" x 1.97" x 4.49"
  • Packing contents: Camera, User Manual, L Shaped Wrench, C to CS mounting ring
Power Requirements: 12VDC/24VAC terminal @ 130mA

Lens Specification

  • Focal Length: 8.0mm
  • Aperature: F:1.4~64
  • Horizontal (Angle degree): 34°
  • Mount: CS
  • Auto Iris Video Drive