null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Timers & Clocks

Chronodot Module

MTRTC001: MACETECH View Larger Image
Image is representative only
MACETECH
Jameco Part no. 2157079
Manufacturer MACETECH
Manufacturer no. MTRTC001
  RoHS compliant
Catalog 132 , page 156
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
5+ $14.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

The Chronodot Module

Temperature-compensated real-time clock with battery backup


The Chronodot by Macetech is an open source clock module that fits into the socket in the Bulbdial Clock kit. It's based around the Dallas DS3231S real time clock (RTC) (datasheet). The hybrid chip incorporates a temperature-compensated crystal oscillator (TCXO), and is specified to provide accuracy within ±2 minutes per year, if kept between 0 and 70°C. The Chronodot (V1) module comes almost ready to use, with the DS3231S pre-soldered on the board. You get to solder the headers and (included) lithium battery. Battery life is estimated to exceed seven years when used properly, and the battery is replaceable. The Chronodot has been released as an open source design as of September 2010.