null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Ultrasonic

Ultrasonic Sensor, 0-21 Ft Range,
2.5V to 5.5V

MB1040: MAXBOTIX, INC. View Larger Image
Image is representative only
MAXBOTIX, INC.
Jameco Part no. 2157335
Manufacturer MAXBOTIX, INC.
Manufacturer no. MB1040
  RoHS compliant
Catalog 132 , page 76
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $23.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LV-MaxSonar-EZ4 High Performance Ultrasonic Rangefinder

The LV-MaxSonar-EZ4 is the narrowest beam width sensor that is also the least sensitive to side objects offered in the LV-MaxSonar-EZ sensor line. The LV-MaxSonar-EZ4 is an excellent choice when only larger objects need to be detected.

Features:
  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS Compliant
  • Read from all 3 sensor outputs: Analog Voltage, Serial Digital, Pulse Width
  • Virtually No sensor dead zone, objects closer than 6 inches range as 6 inches
  • Resolution of 1 inch
  • Maximum Range of 254 inches (645 cm)
  • Operates from 2.5-5.5V
  • Low 2.0mA average current requirement
  • 20Hz reading rate
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Narrowest beam of the LV-MaxSonar-EZ sensors
  • Best for large object detection applications

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.