null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Ultrasonic

Ultrasonic Sensor, 0-25 Ft Range,
3V to 5.5V, Pulse Width Output

MB1210: MAXBOTIX, INC. View Larger Image
Image is representative only
MAXBOTIX, INC.
Jameco Part no. 2157343
Manufacturer MAXBOTIX, INC.
Manufacturer no. MB1210
  RoHS compliant
Catalog 132 , page 76
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $37.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

XL-MaxSonar-EZ1 High Performance Ultrasonic Rangefinder

The XL-MaxSonar-EZ1 offers a lower hardware gain and a smaller, narrower detection zone than the MB1200. This makes the XL-MaxSonar-EZ1 a great choice for people detection applications.

The sensor is small in size, yet the high output acoustic power combined with continuously variable gain, real-time background automatic calibration, real-time waveform signature analysis, and real-time noise rejection algorithms results in virtually noise free distance readings for most users. This holds true even in the presence of many of the various acoustic or electrical noise sources. The XL-MaxSonar-EZ sensor line is factory calibrated to match the sensor beam patterns and provides a long range detection zone.

Features:
  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS Compliant
  • Read from all 3 sensor outputs: Analog Voltage, Serial Digital, Pulse Width
  • Virtually no dead zone, objects closer than 20 cm range as 20 cm
  • Resolution of 1 cm
  • Operates from 3.3-5.5V
  • Low 3.4mA average current requirement
  • 10Hz reading rate
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Operational Temperature from -40°C to +70°C (-40°F to +160°F)
  • Real-time automatic calibration (voltage, humidity, ambient noise)
  • Firmware filtering for better noise tolerance and clutter rejection
  • 200,000+ Hours Mean Time Between Failure
  • Wide and sensitive beam, detects small targets to significant distances
  • Maximum range of 765 cm (300 inches)
  • Hardware gain of 2000
  • Long range, medium detection zone for small targets