null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Ultrasonic

Ultrasonic Sensor, 0-25 Ft Range,
3V to 5.5V, Pulse Width Output

MB7052: MAXBOTIX, INC. View Larger Image
Image is representative only
MAXBOTIX, INC.
Jameco Part no. 2157360
Manufacturer MAXBOTIX, INC.
Manufacturer no. MB7052
  RoHS compliant
web exclusive
Pricing & Availability

$94.95

# of Unit Price
1+ $94.95
5+ $89.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

MB7052 XL-MaxSonar WRM1 High Performance Ultrasonic Rangefinder

The XL-MaxSonar-WRM1 ignores smaller targets and only reports the range to target with the largest acoustic return. This is an advanced weather resistant sensor designed for target detection and ranging outdoors or in tank or bin applications.

The weather resistant XL-MaxSonar-WRM1 is a rugged ultrasonic sensor component module. This outdoor sensor provides very short to long distance detection and ranging in a compact, robust PVC housing. The ultrasonic sensor meets the IP67 water intrusion standard and matches standard electrical 3/4-inch PCV pipe fittings.

High output acoustic power combined with continuously variable gain, real-time background automatic calibration, real-time waveform signature analysis, and noise rejection algorithms results in virtually noise free distance readings. This holds true even in the presence of many of the various acoustic or electrical noise sources. The XL-MaxSonar-WR sensors are factory calibrated to match narrow sensor beam patterns and provide reliable long range detection zones.

Features
  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS Compliant
  • Read from all 3 select sensor outputs: Analog Voltage, Serial, Analog Envelope
  • Resolution of 1 cm
  • Operates from 3.0-5.5V
  • Low 3.4mA average current requirement
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Operational Temperature from -40°C to +70°C (-40°F to +160°F)
  • Real-time automatic calibration (voltage, humidity, ambient noise)
  • Firmware filtering for better noise tolerance and clutter rejection
  • 200,000+ Hours Mean Time Between Failure
  • Weather Resistant (IP67), optional Chemical Resistant F-Option
  • Matches standard electrical 3/4-inch PVC pipe fittings for easy mounting (3/4" National Pipe Thread Straight)
  • Our most advanced weather resistant, ultrasonic sensor
  • Additional stability filter rejects occasional anomalous readings
  • Detects the largest signal return in the field of view
  • Uses the complete dynamic range of the sensor, if no large targets are present the sensor will select the next smallest target in view
  • Can be used to range large objects behind small obstructions
  • Maximum range of 765 cm (300 inches)
  • Long range, narrow detection zone

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.