Ultrasonic Sensor, 0-21 Ft Range,
3V to 5.5V
| Jameco Part no. 2157386 | |
|---|---|
| Manufacturer | MAXBOTIX, INC. |
| Manufacturer no. | MB7066 |
| RoHS compliant | |
| Catalog 132 , page 76 | |
- Data Sheet (current) [191 KB ]
MB7066 XL-MaxSonar WRL1 High Performance Ultrasonic Rangefinder
The XL-MaxSonar-WRL1 is a longest range (10m) outdoor sensor.The weather resistant XL-MaxSonar-WR is a rugged ultrasonic sensor component module. This outdoor sensor provides very short to long distance detection and ranging in a compact, robust PVC housing. The ultrasonic sensor meets the IP67 water intrusion standard and matches standard electrical 3/4-inch PCV pipe fittings.
High output acoustic power combined with continuously variable gain, real-time background automatic calibration, real-time waveform signature analysis, and noise rejection algorithms results in virtually noise free distance readings. This holds true even in the presence of many of the various acoustic or electrical noise sources. The XL-MaxSonar-WR sensors are factory calibrated to match narrow sensor beam patterns and provide reliable long range detection zones.