null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lamps >> Incandescent, Panel Mount, Ind

LAMP, PANEL, GREEN, 12 V,WITH 120MM WIRES, WITH BULB

R9-55B-W130-GREEN-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 215766
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R9-55B-W130-GREEN-R
  RoHS compliant
Catalog 132 , page 27
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.65

# of Unit Price
1+ $1.65
10+ $1.55
100+ $1.39
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

12V Green Panel-Mount Lamp


Features:
  • Mounting hole: 9/32" (7mm)
  • Wire length: 4.7" (120mm)
  • Color: Green
  • Includes incandescent bulb

    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen
    Mounting Hole (inch)9/32
    Mounting Hole (mm)7
    Specification Value
    Voltage (V)12


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.