400-Point Solderless Breadboard 3.25"Lx2.125"W

$4.49 ea


Pricing
# of units Price
1+ $4.49
10+ $3.95
50+ $3.59
100+ $3.25

Request a Large Quantity Quote

400-Point Solderless Breadboard

Features


  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Terminal strips: 1
  • Bus strips: 2
  • Contact points: 400
  • Breadboard size: 3.25"L x 2.125"W
  • Weight: 1.82 oz. (0.114 lbs.)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product