null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

DFRduino Pro Mini V1.2(16M5V328)

DFR0159: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2157765
Manufacturer DFROBOT
Manufacturer no. DFR0159
  RoHS compliant
Catalog 132 , page 160
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DFRduino Pro Mini V1.2(16M5V328)

The DFRduino Pro Mini V1.2(Arduino Pro Mini Compatible) is a microcontroller board based on the ATmega328.It is a 5V DFduino running the 16MHz boot loader (select 'Arduino Duemilanove w/ 328' within the Arduino software).

It is an advance version of official Arduino Pro Mini. The DFRduino Pro mini has 8 analog inputs compared with official 6. The rest bits are exactly the same.

It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 8 analog inputs, an on-board resonator, a reset button, and holes for mounting pin headers. A six pin header can be connected to an FTDI cable or DFRobot breakout board to provide USB power and communication to the board.

The DFRduino Pro Mini is intended for semi-permanent installation in objects or exhibitions. The board comes without pre-mounted headers, allowing the use of various types of connectors or direct soldering of wires. The pin layout is compatible with the Arduino Mini.

Also available 3.3V 8MHz version PN: PN: 2152243

We recommend the following ftdi programmer: PN: 2152243

Specification
  • DC input 5V up to 8V(power supply from RAW pin)
  • DC input 5v(from VCC pin)
  • Bootloader: Arduino Pro/Pro Mini (5V, 16Mhz) w/ Atmega328
  • 5V regulator
  • Max 150mA output
  • ATmega328 running at 16MHz with external resonator (0.5% tolerance)
  • Low-voltage board needs no interfacing circuitry to popular 3.3V devices and modules (GPS, accelerometers, sensors, etc)
  • USB connection off board
  • Supports auto-reset
  • Over current protected
  • Reverse polarity protected
  • On board Power and Status LEDs
  • Size:0.7x1.3" (18x33mm)

    Documents
  • Schematics
  • LDO regulator datasheet
  • Getting Started Tutorial

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.