DFRduino Pro Mini 8 Mhz (Arduino Pro Mini compatible)
The DFduino Pro Mini 8Mhz(Arduino Pro Mini Compatible) is a microcontroller board based on the ATmega328.It is a 3.3V DFduino running the 8MHz bootloader (select 'Arduino Duemilanove w/ 328' within the Arduino software).It is an advance version of official Arduino Pro Mini. The DFRduino Pro mini has 8 analog inputs compared with official 6. The rest bits are exactly the same.
It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 8 analog inputs, an on-board resonator, a reset button, and holes for mounting pin headers. A six pin header can be connected to an FTDI cable or breakout board to provide USB power and communication to the board.
The DFRduino Pro Mini is intended for semi-permanent installation in objects or exhibitions. The board comes without pre-mounted headers, allowing the use of various types of connectors or direct soldering of wires. The pin layout is compatible with the Arduino Mini.
Also available 5V 16MHz version PN: PN: 2152243
We recommend the following ftdi programmer: PN: 2152243
Specification
Documents