null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Power Supplies

Breadboard Power Supply

DFR0140: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2157853
Manufacturer DFROBOT
Manufacturer no. DFR0140
  RoHS compliant
Catalog 132 , page 144
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $5.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Breadboard Power Supply, 5V/3.3V

This is a very simple pre-assembled board that takes a 6-12V voltage input and outputs a selectable 5V or 3.3V regulated voltage. All headers are 0.1" pitch for simple insertion into a breadboard. It can be either powered from 6-12 DC2.1 power jack or from USB power. The maximum current it can provide is 500mA. No assembly required.

Specifications:

  • Input voltage: 6-12V (Power Jack) 5V (USB)
  • Output voltage:3.3V/5V
  • Output current:500mA
  • On/Off switch
  • Power status LED
  • Pin Head 5/3.3V output
  • Central positive DC2.1 power jack
  • Size: 1.7"L x 1.2"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.