null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Propeller Series >> Kits

4 Forrest Mims Kits

FORREST MIMS KITS: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2158055
Manufacturer JAMECO KITPRO
Manufacturer no. FORREST MIMS KITS
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

4 Forrest Mims Kits

Includes:
  • Toy Organ kit PN: 2155508
  • Vibration sensor kit PN: 2155532
  • Atari Punk Console kit PN: 2155487
  • Fridge Alarm kit PN: 2155495

    Toy Organ
    The Toy Organ project is a music maker based on a simple 555 timer circuit from Forrest's well known Engineer's Mini Notebook, Volume 1: Timer, Op Amp & Optoelectronic Circuits & Projects. With the addition of a resistor, some capacitors and some buttons, you can generate several different tones. Add on a couple potentiometers and you can control the volume and the pitch of a note. Even more, when you press several buttons at the same time, another unique tone is generated.

    Vibration sensor kit
    The circuit shown here doesn't use any moving parts to detect vibration. Rather, a piezo speaker element is used as a sensitive vibration sensor. Curious how it works? The piezo speaker is connected to the input of an op amp operated as a comparator. This operation is achieved by eliminating the usual feedback resistor between the output (pin 6) and the inverting input (pin 2). In operation, tiny vibrations cause the piezo element to generate a small voltage. The LED glows when the voltage exceeds that applied to pin 3 of the op amp by sensitivity control R2.

    Atari Punk console
    The Atari Punk Console has become the popular name for a simple circuit that I first described as a "Sound Synthesizer" in Engineer's Notebook: Integrated Circuit Applications (1980) and then a "Stepped Tone Generator" in Engineer's Mini-Notebook: 555 Circuits (1984). The circuit creates a sequence of tones whose frequencies vary in distinct steps as a potentiometer is adjusted. Some in the electronic music community began experimenting with the circuit, and it is eventually labeled the Atari Punk Console by Kaustic Machines. "Atari Punk Console" yields 15,100 hits in a Google search. The circuit even has its own Wikipedia page. Even older than the Atari Punk Console is the integrated circuit that makes it possible, the venerable 555 timer designed by Hans R. Camenzind for Signetics. The 555 was introduced in 1972 and continues to be one of the most popular integrated circuits ever designed. Visit the Jameco Workshop page for complete build instructions.

    Fridge alarm
    Have a food burglar in your midst, or just trying to keep the midnight snackers at bay? You need a fridge alarm. This handy little gadget sits quietly in the fridge until someone opens the door. When the door opens, it turns on the light inside the fridge. The light triggers the photocell on the alarm causing it to emit a shrill tone. It may not stop the perpetrator, but it will make them think twice about opening the fridge door again.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.