3V DC Motor, 2104 RPM, 1-3V Range
| Jameco Part no. 2158442 | |
|---|---|
| Manufacturer | NICHIBO TAIWAN CORP. |
| Manufacturer no. | RF-500TB-18280-R |
| RoHS compliant | |
| Catalog 132 , page 82 | |
- Data Sheet (current) [72 KB ]
3V DC Motor
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Nominal Voltage (VDC) | 3 |
| Voltage Range (VDC) | 1-3 |
| Current @ Max. Efficiency (A) | 0.17 |
| Speed @ Max. Efficiency (RPM) | 2104 |
| Torque @ Max. Efficiency (g-cm) | 13.4 |
| Specification | Value |
|---|---|
| Efficiency | 60 |
| Terminal Type | 0.07 /Solder |
| Shaft Diameter (inch) | 0.078 |
| Shaft Length (inch) | 0.34 |
Report a problem
Suggest a product