null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

AUDIO EASTER EGGS KIT

CJKIT-20527: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2159103
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20527
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 132 , page 163
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $23.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Audio Easter Eggs Kit

Build a chirping egg that can contain candy. It's great for egg hunts, games or just a fun novelty. The Audio Easter Egg emits a chick sounding chirp at delayed intervals and is built into any plastic egg that is 2" or larger diameter. The circuit fills the shorter half of the egg, and most of the rest of space is available for candy or prizes. Originally designed for the blind, this little gadget is fun for all and especially when you build several and create a chirping egg basket.

The circuit can be built using a PC card or perf board and is based on multiple oscillators built from a single 74HC05 Hex inverter. It operates on 9V battery and timing resistors can be varied slightly from the design values to get eggs with their own personality. Check out what others are saying about the Audio Easter Egg project build!

Each kit contains enough components to build two eggs. Plastic Eggs are not included.




Audio Easter Egg Kit Includes:

Part No.
Qty.
Description
250982
2
SN74HC04N, DIP-14
336276
2
Speaker, piezo, 4000Hz, 75dB
1949488
2
9V Battery Snap
29891
10
Capacitor, radial, 10µF, 50V
25523
10
Capacitor, 0.1µF, 50V
93731
10
Capacitor, 2.2µF, 50V
1947327
10
Capacitor, 0.0022µF, 25V
2159074
10
Resistor, 1/4W, 220k Ω
2157167
10
Resistor, 1/4W, 10k Ω
2159082
10
Resistor, 1/4W, 470k Ω
2159091
10
Resistor, 1/4W, 680k Ω
2156084
10
Resistor, 1/4W, 100k Ω
36038
10
Diode, Switch, 1N4148
179004
10
Diode, Zener, 1N5225B
2112461
2
9V Battery
---
2
PCB
---
1
Instructions


Required tools and parts:

  • Soldering iron and solder
  • Drill
  • Cardboard
  • Glue gun and glue
  • 2" Plastic eggs or larger


Club Jameco Project #20527