Bluetooth Adapter Mini Raspberry Pi compatible
| Jameco Part no. 2159331 | |
|---|---|
| Manufacturer | DFROBOT |
| Manufacturer no. | TEL0002 |
| Catalog 132 , page 160 |
- No datasheet available. Please review the tabs below for product specifications.
Bluetooth Adapter Mini Raspberry Pi compatible
Bluetooth (Bluetooth) is a kind of wireless network transmission technology originally used to replace the infrared. Compared with infrared technology, Bluetooth can transmit data without targeting, transmission distance is less than 10 meters (infrared transmission distance of a few meters). Bluetooth technology is ideal for low power consumption of digital devices to share data with each other, such as mobile phones, handheld computers. Moreover, Bluetooth devices can transmit sound, such as Bluetooth headsets. Widely used Bluetooth specification version 2.0, mature, bandwidth is about 3Mbps very suitable for small file transfer (10MB below pictures, ring tones, e-books, manuscripts, etc.) to facilitate and speed have both.This device does not include any drivers or software; however, you shouldn't need any as it supports the native Windows Bluetooth stack (Windows XP, Vista, 7). Plug it in and Windows should handle the rest.
Please note: Many of these modules have been found to have the same Bluetooth address. If you're simply trying to connect from your computer to a cell phone or headset, these will work great. If you're attempting to attach multiple modules to a computer, the computer will not be able to address both modules at the same time.
Specifications