null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Sensors >> Components

Robot
Store

TCS3200 Color Sensor

SEN0101: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2159373
Manufacturer DFROBOT
Manufacturer no. SEN0101
Catalog 132 , page 162
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

TCS3200 Color Sensor

TCS3200 Color Sensor is a complete color detector, including a TAOS TCS3200 RGB sensor chip and 4 white LEDs. The TCS3200 can detect and measure a nearly limitless range of visible colors. Applications include test strip reading, sorting by color, ambient light sensing and calibration, and color matching, to name just a few.

The TCS3200 has an array of photo detectors, each with either a red, green, or blue filter, or no filter (clear). The filters of each color are distributed evenly throughout the array to eliminate location bias among the colors. Internal to the device is an oscillator which produces a square-wave output whose frequency is proportional to the intensity of the chosen color.

Specification
  • Power: (2.7V to 5.5V)
  • Interface: Digital TTL
  • High-Resolution Conversion of Light Intensity to Frequency
  • Programmable Color and Full-Scale Output Frequency
  • Power Down Feature
  • Communicates Directly to Microcontroller
  • Size: 28.4x28.4mm

    Shipping List
  • TCS3200 Color sensor(1 unit)

    Documents(add links)
  • Wiki manual
  • Taos TCS3200 datasheet
  • Schematic
  • Arduino Sample code

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.