Flyduino-A 12 Servo Controller (Arduino Compatible)
This is probably the smallest Arduino controller specially designed for controlling servos. It features a 12 standard servo control capability with an Xbee socket which can be used in model helicopters or UAVs via the Xbee link. The feather weight (7.5g) makes it an ideal controller for application with a limited payload. The built in regulator allows the input voltage to vary from 3.5-8V which fits most power supplies without any modification.With the use of Arduino IDE, the coding becomes extremely easy.
Note: A FTDI Basic breakout is required to upload the program (configured @ 3.3V), and a USB A to Mini-B cable is also required to use the FTDI breakout board.
Warning: The controller is working under 3.3V, please do not program it with a 5V FTDI breakout, it will damage the module permanently.
Specification
Document