null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> JFETs

TRANSISTOR,JFET,N-CHANNE,TO-92-40V50,2015Vps,3-PIN,POWER

U1898: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 2159699
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. U1898
Catalog 132 , page 16
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.59
100+ $0.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

N Channel JFET

Features

  • Power Dissipation: 625mW
  • Operating Temperature Range: -55șC to +150 șC
  • RF Transistor Case: TO-92
  • No. of pins: 3
  • Breakdown Voltage Vbr: -40 V
  • Filter Terminals: Radial leaded
  • RoHS Compliant: Yes

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.