null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

4 AMP 32 VOLT FAST ACTING AUTOMOTIVE BLADE FUSE

BK/ATM-4: BUSSMANN View Larger Image
Image is representative only
BUSSMANN
Jameco Part no. 2159744
Manufacturer BUSSMANN
Manufacturer no. BK/ATM-4
Catalog 132 , page 44
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Fuse

Features

  • Current Rating: 4 A
  • Voltage Rating: 32 V
  • Termination Style: Blade
  • Dimensions(LxW): 10.92 x 8.81 mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.