Stingray Robot Chassis Kit
| Jameco Part no. 2160091 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 28980 |
| RoHS compliant | |
| Catalog 132 , page 159 | |
- Data Sheet (current) [1483 KB ]
Stingray Robot Chassis Kit
This product is unassembled.
This highly versatile mobile robot platform sports a stealthy low-profile design packed with sleek curves and a convenient form factor that is perfect for a variety of mid-sized robotic projects. The chassis is constructed from 1/16 inch thick (1.58 mm) 5052 aluminum sheet metal with a lightly grained black anodized finish for increased durability and scratch-resistance.
Robust 7.2 VDC motors with all-metal-gear construction use machined aluminum hubs to positively engage the 4 7/8 inch (12.4 cm) diameter wheels. The result is a solid and reliable robot chassis that moves with smoothness and quick agility. The motor's speed is 310 RPM at 7.2 V which equates to approximately 6.6 feet/sec (2.0 m/s).
Each chassis panel comes furnished with a variety of mounting holes and slots to accommodate a wide range of control boards and accessories. With almost limitless possibilities you can have an autonomous mobile robot up and running in no-time. Let your mind escape with the Stingray Robot kit!
Features
- High-quality, scratch-resistant, type-2 anodized aluminum alloy chassis
- Solid 4 7/8 inch (12.4 cm) diameter wheels with durable high-traction rubber tread
- Durable 7.2 VDC motors have all metal gears
- Array of mounting slots and holes
- Innovative multi-directional tail wheel
Kit Contents
- (8) Sheet metal chassis pieces
- (1) Multi-directional tail wheel
- (2) DC gear motors
- (2) High-traction solid wheels with machined hubs
- (2) Aluminum handles
- (2) Colored twisted wire pair to connect motors
- All necessary mounting hardware for assembly
- (2) Hex keys; 1/16" and 2mm
- (1) Parallax Dual Head Screwdriver
- (1) Product documentation
Required (not included)
- Needle nosed pliers or o-ring pliers
- Safety glasses
- Batteries suitable for your control board and 7.2V Motors
Key Specifications
- Power requirements: Motors Rated @ 7.2V (Stall Current 4.5A @ 7.2V)
- Communication: N/A (Depends on Control Board used)
- Dimensions: 13 x 10.9 x 5.5 in (33 x 30 x 14 cm)
- Operating temp range: 32 to 158 °F (0 to 70 °C)
Alternate Viewing Angles
Note: Assembly is required, batteries not included.
Downloads & Resources
- Stingray Robot Documentation v2.0 (.pdf)
Pings on a Stingray robot - Archive (.zip)
Stingray Robot Changes (forums)
Report a problem
Suggest a product
Report a problem
Suggest a product