null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Motion

3-axis Accelerometer Module

GL001103: LIQUIDWARE View Larger Image
Image is representative only
LIQUIDWARE
Jameco Part no. 2160104
Manufacturer LIQUIDWARE
Manufacturer no. GL001103
Catalog 132 , page 77
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $27.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3-axis Accelerometer Module

The 3-axis accelerometer module carries an LIS302SG chip from STMicroelectronics. The LIS302SG operates in a +/- 2g sensitivity mode with less than 3mW power consumption.

This sensor is designed to operate in a wide temperature range of -40°C to +85°C. Furthermore, the LIS302SG sensor has a Sleep Mode function, ideal for use in portable, battery powered devices.

The accelerometer operates between 2.2 and 3.6V. Because of the low-voltage chips that have been damaged by 5V standard Arduino outputs, this board is equipped with built-in 5V tolerance protection.

The 3-axis accelerometer module comes as a kit with two 4-pin male headers, and is especially handy for determining sensitive changes in orientation.

Applications

  • Laptop PC: Freefall Detection
  • Cell Phone: Image Stability, Text Scrolling, Motion Dialing, E-Compass
  • Pedometer: Motion Sensing
  • Portable Handheld: Text Scrolling
  • Navigation and Dead Reckoning: E-Compass Tilt Compensation
  • Gaming: Tilt and Motion Sensing, Event Recorder
  • Robotics: Motion Sensing

    Specifications

  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Compass Module

    Buy Now  $54.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.