VARIABLE DIGITAL LOAD KIT
| Jameco Part no. 2161107 | |
|---|---|
| Manufacturer | JAMECO KITPRO |
| Manufacturer no. | CJKIT-20481 |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 132 , page 164 | |
- Kit Instructions [157 KB ]
- Schematic [28 KB ]
Variable Digital Load Kit
Experience Level: Intermediate
Project Overview: A variable load allows you to dynamically set it's value according to your current requirements. This kit will provide you with an invaluable instrument for your home lab at a very affordable price, and can also be used as a constant current source. Check out what others are saying about the Variable Digital Load project build!
Specifications:
Maximum load current: 3A @ 12V (requires active cooling)
Maximum load voltage: 48V (at maximum 500mA)
Maximum power dissipation: 36W (27W MOSFET, 9W SHUNT - Junction temperature at 35°C Ambient 172.7°C)
Circuit Input Voltage: 12V (Maximum 15VDC)
Circuit Input Current: 10 to 20mA
Input protection: reverse polarity
Kit Includes:
| Part No. | Description | |
| 33195 | TL072CP Dual Op-Amp IC | |
| 660279 | 4Ω Wirewound Resistor | |
| 93761 | 100µF Capacitor | |
| 544921 | 0.1µF Capacitor | |
| 2158864 | 4.7kΩ Resistor | |
| 2157159 | 1kΩ Resistor | |
| 36012 | 1N4007 Diode | |
| 15190 | 0.001µF Capacitor | |
| 690540 | 47Ω Resistor | |
| 263792 | 10kΩ Potentiometer | |
| 2160711 | 6.8kΩ Resistor | |
| 2170353 | 5-Position Rotary Switch | |
| 160882 | 40-Pin Male Header | |
| 179004 | 1N5225 Zener Diode | |
| 669978 | IRFZ46N MOSFET | |
| 51626 | 8-Pin IC Socket | |
| 326713 | TO-220 Heatsink | |
| 2094506 | 2-Position Terminal Block | |
| 34121 | Heat Sink Mounting Kit | |
| 177949 | 1N5817 Schottky Diode | |
| -- | Printed Circuit Board | |
| -- | Instructions |
Required Tools:
Club Jameco Project #20481