null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keypad

4x4 Matrix Membrane Keypad

27899: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2161473
Manufacturer PARALLAX INC.
Manufacturer no. 27899
web exclusive
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

4x4 Matrix Membrane Keypad


This 16-button keypad provides a useful human interface component for microcontroller projects. Convenient adhesive backing provides a simple way to mount the keypad in a variety of applications.

Features

  • Ultra-thin design
  • Adhesive backing
  • Excellent price/performance ratio
  • Easy interface to any microcontroller
  • Example programs provided for the BASIC Stamp 2 and Propeller P8X32A microcontrollers

Application Ideas

  • Security systems
  • Menu selection
  • Data entry for embedded systems

Key Specifications

  • Maximum Rating: 24 VDC, 30 mA
  • Interface: 8-pin access to 4x4 matrix
  • Operating temperature: 32 to 122 °F (0 to 50°C)
  • Dimensions: Keypad, 2.7 x 3.0 in (6.9 x 7.6 cm)

Downloads & Resources



Report a problem
Suggest a product
Specification Value
TypeKeyboard
Number of Keys16 Key
Layout4x4 Key
Maximum Current Rating30mA@12VDC
Specification Value
Product Length2.7
Product Height3


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.