28 Volt 240 VAC Circuit Breaker
| Jameco Part no. 2162679 | |
|---|---|
| Manufacturer | E-T-A CIRCUIT BREAKERS |
| Manufacturer no. | 1410-G111-L2F1-S01-1.5A |
| Catalog 132 , page 44 |
- Data Sheet (current) [180 KB ]
Thermal Overcurrent Circuit Breaker, 1.5A
A Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60937). Single hole threadneck or PCB mounting with a choice of designs. Type 1410-G1 feature changeover contacts suitable for providing status output signals and are largely temperature-insensitive.
Specifications