SPDT Micro Switch
| Jameco Part no. 2162804 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | M8-1P1 |
| Catalog 132 , page 67 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
SPDT Micro Switch
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Actuator | Pin Plunger |
| Contact Form | SPDT |
| Contact Current Rating | 5.0 A @ 250 VAC |
| Specification | Value |
|---|---|
| Termination Style | 0.250" quick disconnt |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Snap Action N.O./N.C. Single Pole, Double Throw Long Hinge Lever Quick Connect 10A 250VAC 250 Volt 0.34N Screw Mount
|
Switch Snap Action DT Roller Lever Quick Connect 10A 250VAC 1.41N Screw Mount
|
Switch Snap Action N.O./N.C. Single Pole, Double Throw Hinge Lever Quick Connect 10A 250VAC 250 Volt 0.59N Screw Mount
|