null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 5.00" (127mm)

48 VDC Brushless Fan

6248M: EBM-PAPST View Larger Image
Image is representative only
EBM-PAPST
Jameco Part no. 2162855
Manufacturer EBM-PAPST
Manufacturer no. 6248M
Catalog 132 , page 91
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
10+ $26.95
50+ $23.95
100+ $19.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC Brushless Fan


  • Voltage: 48 VDC
  • Size(W x H x D): 172 x 51(round) mm
  • Bearing: Ball
  • Airflow: 206 CFM
  • Power: 11.5 W
  • Agency Approval: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Size (WxHxD mm)172 x 51 (ROUND)
    Air Flow (CFM)206
    Bearing TypeBall
    Power (Watts)11.5
    Specification Value
    Agency ApprovalsUL/CSA/VDE
    Noise (dBA)50
    Connection (Leads)Terminals


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.