48 VDC Brushless Fan
| Jameco Part no. 2162871 | |
|---|---|
| Manufacturer | EBM-PAPST |
| Manufacturer no. | 5318/2TDH4P |
| Catalog 132 , page 91 |
- Data Sheet (current) [234 KB ]
DC Brushless fan
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 48 |
| Size (WxHxD mm) | 140 x 140 x 51 |
| Air Flow (CFM) | 394 |
| Bearing Type | Ball |
| Specification | Value |
|---|---|
| Power (Watts) | 149 |
| Agency Approvals | UL |
| Noise (dBA) | 79 |
Report a problem
Suggest a product